text.skipToContent text.skipToNavigation

Manufacturer Part #

22AR50KLFTR

22 Series 3 mm Square Top 50 KOhm Surface Mount ±20 % Single-Turn Trimmer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 22AR50KLFTR - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 50kΩ
Tolerance (%): ±20%
Rated Power: 0.125W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,120.00
USD
Quantity
Unit Price
1,000+
$1.06
Product Variant Information section