text.skipToContent text.skipToNavigation

Manufacturer Part #

PT10MV10-224A2020

PT10 Series 220 kOhm ±20 % Through Hole Single-Turn Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT10MV10-224A2020 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 220kΩ
Tolerance (%): ±20%
Rated Power: 0.15W
Temp Coefficient (ppm/C): ±300ppm/°C
Rated Voltage: 200V
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,200.00
USD
Quantity
Unit Price
5,000+
$0.44
Product Variant Information section