text.skipToContent text.skipToNavigation

Manufacturer Part #

T63YB103KT20

10K Ohms 10% Multi-Turn Surface Mount 1/4 Square Cermet Trimmers, Fully Sealed

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Vishay T63YB103KT20 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$965.00
USD
Quantity
Unit Price
500+
$1.93
Product Variant Information section