text.skipToContent text.skipToNavigation

Référence fabricant

BRP4535S-24-C

24 V 90 dB 2900 ± 500 Hz Piezo Electric Alarm with Internal Circuitry

Modèle ECAD:
Nom du fabricant: ICC Intervox
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ICC Intervox BRP4535S-24-C - Caractéristiques techniques
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 24V
Frequency: 2900Hz
Dimension: H  34.5mm x D  43.5mm
Méthode de montage : Panel Mount
Fonctionnalités et applications

International Components Corporation (ICC) has been supplying quality electronic components for over 35 years. The ICC Intervox product line is recognized for its versatility and consists of a wide range of audible acoustic devices.

These products are suitable for computers and peripherals, electronic controls, security systems, medical instruments, communications and other high tech applications.

ICC Intervox product categories:

  • Buzzers. Intervox provides a wide array of electronic buzzers, electro-acoustic transducers, piezo electric buzzers, sirens and sounders which deliver rich, clear sound and long-life performance in the harshest of environments.

  • Speakers. Intervox’s wide range of speakers and receivers are used for multi-tones, voice and music. They are available as general-purpose speakers, durable speakers / receivers for telephone handsets as well as shielded low leakage speakers for multimedia PC and television applications.

  • Microphones. Intervox condenser microphones are ideal for multimedia, voice modems and other applications. They are available in omni-directional noise canceling and back elect types.

The BRP series was designed to meet the growing demand for surface mounting of components. These piezo electric alarms and buzzers are available with built-in circuitry as well as external drive types. While they are smaller in size, the sound pressure level (SPL) output is not at all compromised.

The continuous tone BRP4535S-24-C is a surface mount piezo electric alarm with internal circuitry. It has a sound pressure level of 100 dB at 24 Volts of DC power and frequency of 2900 +/- 500Hz.

The BRP4535S-24-C is ROHS compliant.

Note: The "C" in part number BRP4535S-24-C denotes internal circuitry.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
40
Multiples de :
40
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
185,60 $
USD
Quantité
Prix unitaire
1
$4.81
15
$4.69
30
$4.64
100
$4.56
200+
$4.45
Product Variant Information section