text.skipToContent text.skipToNavigation

Manufacturer Part #

CBT-09427-SMT-TR

CBT Series Ø9 x 2.5 mm 3.6 V 87 dB 2.73 kHz Side Sound Port SMT Magnetic Buzzer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code:
Product Specification Section
Same Sky CBT-09427-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Rated Voltage: 3.6V
Frequency: 2.73kHz
Current Rating: 110mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Termination Style: Solder Pads
Dimension: H  2.7mm x D  9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
800+
$1.25