text.skipToContent text.skipToNavigation

Manufacturer Part #

CEM-1206S

CEM Series 12 x 9.5 mm 2.4 kHz 5 V 8 dB Magnetic Sound Transducer5

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2325
Product Specification Section
Same Sky CEM-1206S - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 3V to 8V
Frequency: 2.4kHz
Current Rating: 45mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Termination Style: PC Pin
Dimension: H  10mm x D  12mm
Color: Black
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications

The CEM-1206S is a Magnetic Sound Transducer with 2.4 KHz frequency and operating temperature ranging between -30°C to 70°C.

Specifications:

  • Driving circuit - No
  • Rated Voltage (Vo-p) - 5
  • Sound Pressure Level (db) - 85
  • Mounting Style - Through Hole
  • Current Consumption (mA) - 45
  • Operating Temperature (°C) : -30 ~ 70
  • Dimensions Ø x H (mm) - 12 x 9.5
  • Dimensions Ø x H (in) - 0.47 x 0.37
  • Washable - No
Pricing Section
Global Stock:
3,573
USA:
3,573
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
40
$0.555
125
$0.54
300
$0.53
750
$0.52
2,000+
$0.50