text.skipToContent text.skipToNavigation

Manufacturer Part #

CPT-7502-65-SMT-TR

Piezo Buzzers Audio Indicators 7.5mm square 2 mm deep P 6.0 kHz 65dB 3V 1mA SMT

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Same Sky CPT-7502-65-SMT-TR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 65dB
Rated Voltage: 3V
Frequency: 6kHz
Current Rating: 1mA
Operating Temp Range: -40°C to +85°C
Termination Style: Solder Pads
Dimension: H  2.5mm x L  7.5mm x W  7.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,180.00
USD
Quantity
Unit Price
2,000+
$1.09
Product Variant Information section