text.skipToContent text.skipToNavigation

Manufacturer Part #

IE162312-2

IE Series Ø16 x 14 mm 12 V 85 dBA 2300 Hz Electro-Mechanical Indicator

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited IE162312-2 - Technical Attributes
Attributes Table
Type: Electromechanic
Sound Level: 85dB
Rated Voltage: 12V
Frequency: 2300Hz
Dimension: H  14mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,430.00
USD
Quantity
Unit Price
1,000+
$1.43
Product Variant Information section