text.skipToContent text.skipToNavigation

Manufacturer Part #

MSR516NSR

AUDIO PIEZO INDICATOR 5-16V TH

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory MSR516NSR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 98dBA
Rated Voltage: 5V to 16V
Frequency: 3900Hz
Current Rating: 14mA
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Dimension: H  10.7mm x D  23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
214
Factory Lead Time:
5 Weeks
Minimum Order:
17
Multiple Of:
1
Total
$175.95
USD
Quantity
Unit Price
3
$10.46
10
$10.35
25
$10.27
50
$10.20
125+
$10.06
Product Variant Information section