text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-11

CL Series 0.7 Ohm ± 25 % 12 A Radial Uninsulated Leads Thermistor Disc

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors CL-11 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 0.7Ω
Rated Current: 12A
Tolerance (%): ±25%
Temperature Range: -55°C to +175°C
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The CL-11 is a part of CL series NTC disc thermistor with uninsulated lead-wires.

Features:

  • Low cost solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -50°C to 175°C
  • Suitable for PCB mounting
  • Available as a standard with kinked leads and on tape and reel to EIA RS-468A for automatic insertion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.10
USD
Quantity
Unit Price
10
$1.91
30
$1.88
100
$1.85
200
$1.84
500+
$1.79
Product Variant Information section