text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18WM474J03RB

NCP Series 470 kOhm ±5 % 0603 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCP18WM474J03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 470kΩ
Rated Current: 0.04mA
Tolerance (%): ±5%
B-constant: 4500K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.00
USD
Quantity
Unit Price
4,000
$0.0815
8,000
$0.0801
12,000
$0.0793
16,000
$0.0788
20,000+
$0.077