text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18XV103J03RB

NCP18 Series 10 kOhm 3900 to 3949 K ±5% 0603 NTC Chip Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCP18XV103J03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B Value Tolerance: ±3%
Power Dissipation: 100mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$326.00
USD
Quantity
Unit Price
4,000
$0.0815
8,000
$0.0801
12,000
$0.0793
16,000
$0.0788
20,000+
$0.077