text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE101E3C90173

NTC CU 0.6 CODED CUSTOMISED E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCLE101E3C90173 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3435K
B Value Tolerance: ±1%
Temperature Range: -55°C to +125°C
Power Dissipation: 250mW
No of Terminals: 2
Dimension: H  8mm x L  3.5mm x W  2.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$360.00
USD
Quantity
Unit Price
500
$0.72
1,000
$0.71
1,500
$0.70
2,000
$0.695
2,500+
$0.685
Product Variant Information section