text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLG100E2103JB

NTC GLASS DO 35 10K 5% BULK E2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCLG100E2103JB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3977K
B Value Tolerance: ±1.3%
Temperature Range: -40°C to +200°C
Power Dissipation: 100mW
No of Terminals: 2
Dimension: L  3.75mm x W  1.8mm
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Unit Price
2,000
$0.345
4,000+
$0.34
Product Variant Information section