text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG18BC6R8MM1RB

PRG Series 6.8 Ohm 3.5 A ±20% 0603 Over Current Protection PTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PRG18BC6R8MM1RB - Technical Attributes
Attributes Table
Type: PTC
Resistance: 6.8Ω
Rated Current: 3.5A
Tolerance (%): ±20%
Temperature Range: -20°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$748.00
USD
Quantity
Unit Price
4,000
$0.187
8,000+
$0.183
Product Variant Information section