text.skipToContent text.skipToNavigation

Manufacturer Part #

PT103G2

PT Series 10 kOhm ±0.2°C 3575 K Radial Epoxy Coated NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Littelfuse PT103G2 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±0.2%
B-constant: 3575K
Temperature Range: -80°C to +150°C
Power Dissipation: 30mW
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  38mm x D  2.413mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
375
USA:
375
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.20
USD
Quantity
Unit Price
20
$1.36
50
$1.35
125
$1.33
300
$1.32
750+
$1.29
Product Variant Information section