text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL09H171HTE

PTC Thermistors 22 OHM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCCL09H171HTE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 22Ω
Rated Current: 900mA
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  13.5mm x W  5.5mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.00
USD
Quantity
Unit Price
1,500+
$0.65
Product Variant Information section