text.skipToContent text.skipToNavigation

Manufacturer Part #

HX2019FNL

HX2019FNL Series 1500 Vrms 350 µH 100 MHz Single Channel Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Pulse Electronics HX2019FNL - Technical Attributes
Attributes Table
Turns Ratio: 1CT:1CT
Isolation Voltage-RMS: 1500V
Insertion Loss: -1.2dB
Inductance: 350µH
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.63
USD
Quantity
Unit Price
3
$10.21
10
$10.10
25
$10.03
75
$9.93
150+
$9.82
Product Variant Information section