text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-65812NL

Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Pulse Electronics PE-65812NL - Technical Attributes
Attributes Table
Impedance-Primary: 1Ω
Impedance-Secondary: 1Ω
Frequency Range: 55MHz to 100kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.20
USD
Quantity
Unit Price
40
$6.23
80
$6.20
120
$6.18
160
$6.16
200+
$6.12
Product Variant Information section