text.skipToContent text.skipToNavigation

Manufacturer Part #

FIS115NL

500kHz Max 2Ohm Max 18 mH Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Pulse Electronics FIS115NL - Technical Attributes
Attributes Table
Type: Invasive
Current Rating: 25mA
Frequency Range: 500kHz
Inductance: 18mH
DC Resistance: 2Ω
Termination Style: PC Pin
Weight: 7 grams
Length: 17.6mm
Width: 15.2mm
Height - Max: 12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.30
USD
Quantity
Unit Price
30
$2.61
90
$2.57
150
$2.55
300
$2.52
600+
$2.48
Product Variant Information section