text.skipToContent text.skipToNavigation

Manufacturer Part #

PA1005.050NLT

PA1005 Series 500 µH 20 A 1MHz Surface Mount Current Sense Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2627
Product Specification Section
Pulse Electronics PA1005.050NLT - Technical Attributes
Attributes Table
Type: Invasive
Current Rating: 20mA
Frequency Range: 1MHz
Inductance: 500µH
Current Ratio: 1:50
DC Resistance: 0.75Ω
Weight: 0.014 oz (0.4 g)
Length: 7.21mm
Width: 8.38mm
Height - Max: 5.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,268.00
USD
Quantity
Unit Price
900+
$2.52