text.skipToContent text.skipToNavigation

Manufacturer Part #

PA1005.100NLT

20A 1:100 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Pulse Electronics PA1005.100NLT - Technical Attributes
Attributes Table
Type: Invasive
Current Rating: 20mA
Frequency Range: 1MHz
Inductance: 2mH
DC Resistance: 0.75mΩ
Length: 7.21mm
Width: 8.38mm
Height - Max: 5.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
72,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,368.00
USD
Quantity
Unit Price
900+
$1.52
Product Variant Information section