Manufacturer Part #
TC5000
TC5000 180uH with 8mA DC Bias 100KHz T-Chip5Gigabit, Non-PoE Ethernet Transfomer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics TC5000 - Technical Attributes
Attributes Table
| Type: | LAN 5G Base-T |
| Inductance: | 180µH |
| Primary:Secondary - Turns Ratio: | 1:1 |
| Insertion Loss: | -2dB |
| Isolation Voltage-RMS: | 1500V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| Length: | 4.7mm |
| Width: | 3.4mm |
| Height - Max: | 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount