text.skipToContent text.skipToNavigation

Manufacturer Part #

CX2041NLT

50kHz to 450MHz 1:1 5-RF Balun Surface Mount Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics CX2041NLT - Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Turns Ratio (Np:Ns): 1:1
Frequency Range: 50kHz to 450MHz
Insertion Loss: 0.8dB
Return Loss: -25dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,580.00
USD
Quantity
Unit Price
2,000+
$2.79
Product Variant Information section