text.skipToContent text.skipToNavigation

Manufacturer Part #

76253/35ENC

76253/XXENC Series 0.4 Ohm 200uH MAX250/251/253 Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Converter
Inductance: 200µH
DC Resistance: 0.4Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.60
USD
Quantity
Web Price
1
$4.64
15
$4.14
30
$4.02
100
$3.82
200+
$3.71
Product Variant Information section