Manufacturer Part #
VPH4-0075-R
VPH4 Series 12.7 uH 82.8 mOhm 1.41 A SMT VERSA-PAC® Inductor and Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:42 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton VPH4-0075-R - Technical Attributes
Attributes Table
| Type: | Flyback |
| Turns Ratio (Np:Ns): | 1:1 |
| Rated Current: | 1.41A |
| Inductance: | 12.7µH |
| DC Resistance: | 0.0828Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
42
$8.87
84
$8.82
126
$8.79
168
$8.77
210+
$8.71
Product Variant Information section
Available Packaging
Package Qty:
42 per Box
Mounting Method:
Surface Mount