text.skipToContent text.skipToNavigation

Manufacturer Part #

VPP16-310

VPP Series 5 VA 0.62 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Triad Magnetics VPP16-310 - Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 2:2
Rated Current: 0.62A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
2
USA:
2
52
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.62
USD
Quantity
Unit Price
4
$5.81
15
$5.75
40
$5.70
100
$5.66
250+
$5.59
Product Variant Information section