text.skipToContent text.skipToNavigation

Manufacturer Part #

12263

Black HSLPB-2M Plunger Heyco® Snap Latch Rivet

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 12263 - Technical Attributes
Attributes Table
Management Type: Clamps
Material: Stainless Steel
Dimension: D  4mm x L  30.2mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.00
USD
Quantity
Unit Price
125
$0.174
250
$0.172
500
$0.169
1,500
$0.165
3,000+
$0.16
Product Variant Information section