text.skipToContent text.skipToNavigation

Manufacturer Part #

BT-2742

NEMA Series Polycarbonate Blue 11.83" L x 9.086" W Plastic Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries BT-2742 - Technical Attributes
Attributes Table
Material: Polycarbonate
Dimension (Inch): L  11.83in x W  9.086in x H  3.406in
Features & Applications
The Blue Transparent NEMA X Plastic Box series is designed to IEC52/IP65 and NEMA 1, 2, 4, 4x, 12, and 13 specifications.  The transparent blue polycarbonate design reduces the need to remove the cover to verify NEMA protection and is UL listed to UL508-4x specifications (file# E194432).  The internal bosses allow mounting of PCBs horizontally or for connection of terminals etc, into threaded brass inserts.  The cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts.  UV stabilized polycarbonate with UL94-V2 flammability rating.The BT-2742 is a 31.0 ounce NEMA 4X series blue transparent plastic box with an 11.81 inch X 9.06 inch X 3.39 inch X 2.22 inch external dimension and an 11.57 inch X 8.82 inch X 3.11 inch X 2.04 inch internal dimension.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
132
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$71.96
USD
Quantity
Unit Price
1
$71.96
2
$71.07
3
$70.55
5
$69.91
10+
$68.54
Product Variant Information section