text.skipToContent text.skipToNavigation

Manufacturer Part #

9028

Heyclip 3.5 mm length Nylon Black Snap Rivet

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Heyco 9028 - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Length: 3.5mm
Head Diameter: 6.4mm
Head Length: 1.5mm
Hole Diameter: 3.1mm
Material: Nylon
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.82
USD
Quantity
Unit Price
200
$0.103
400
$0.101
1,000
$0.098
2,000
$0.0961
4,000+
$0.0918
Product Variant Information section