Manufacturer Part #
9028F
Black PR 122-039 Push In HEYClip™ Snap Rivet
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 9028F - Technical Attributes
Attributes Table
| Type: | Snap Revit |
| Color: | Black |
| Rivet Length: | 3.5mm |
| Head Diameter: | 6.4mm |
| Head Length: | 1.5mm |
| Hole Diameter: | 3.1mm |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
150
$0.151
300
$0.148
750
$0.146
1,500
$0.144
3,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk