Manufacturer Part #
SRVO-2664B
Snap Rivet Black 0.169 in - 0.205 in Hold
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Essentra Components SRVO-2664B - Product Specification
Essentra Components SRVO-2664B - Technical Attributes
Attributes Table
| Type: | Snap Revit |
| Color: | Black |
| Rivet Diameter: | 2.59mm |
| Rivet Length: | 6.35mm |
| Head Diameter: | 5mm |
| Hole Diameter: | 2.72mm |
| Material: | Nylon |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
150
$0.158
300
$0.155
750
$0.153
1,500
$0.15
3,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag