text.skipToContent text.skipToNavigation

Manufacturer Part #

7317

Brass Tin Plate 0.120 inch Long Terminal Lockwasher Lug

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7317 - Technical Attributes
Attributes Table
Diameter: 0.12in
Material: Brass / Tin Plate
Length: 0.312in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,486
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$255.00
USD
Quantity
Unit Price
2,500
$0.102
5,000+
$0.0986
Product Variant Information section