text.skipToContent text.skipToNavigation

Manufacturer Part #

8692

0.375 (9.5) O.D. × 0.25 in I.D. × 0.125 Length Nylon White Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8692 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$142.00
USD
Quantity
Unit Price
1,000
$0.142
2,000
$0.14
3,000
$0.139
4,000
$0.138
5,000+
$0.136
Product Variant Information section