text.skipToContent text.skipToNavigation

Manufacturer Part #

SCBSM-632-9-01

SCBSM Series Nylon .563 inch 6-32 Thread Studded Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SCBSM-632-9-01 - Technical Attributes
Attributes Table
Length: 0.563in
Style: Threaded
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$300.00
USD
Quantity
Unit Price
75
$0.32
150
$0.315
300
$0.31
750
$0.30
1,500+
$0.29
Product Variant Information section