text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS8-14-01

SRS Series Natural Nylon .875 inch Self-Retaining Spacer for # 8 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Essentra Components SRS8-14-01 - Technical Attributes
Attributes Table
Length: 0.875in
Style: Round
Material: Nylon
Diameter: 0.281in
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Unit Price
1
$0.192
150
$0.188
300
$0.185
1,000
$0.18
2,000+
$0.174
Product Variant Information section