Manufacturer Part #
CLCBST-3-01
Natural 3/16" Cupped Circuit Board Support
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Boardlock | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components CLCBST-3-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components CLCBST-3-01 - Technical Attributes
Attributes Table
| Length: | 0.1875in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.375in |
| Mounting Method: | Boardlock |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.166
2,000
$0.164
3,000
$0.162
4,000
$0.161
5,000+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Boardlock