text.skipToContent text.skipToNavigation

Manufacturer Part #

A57045-000

Label Height = 5.08 mm Label Width = 16.50 mm Thermal Transfer Polyester Labels

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
TE Connectivity A57045-000 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyester
Dimension: H  5.1mm
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
11 Weeks
Minimum Order:
25000
Multiple Of:
25000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.50
USD
Quantity
Unit Price
25,000
$0.0119
50,000
$0.0117
75,000
$0.0116
125,000+
$0.0113
Product Variant Information section