Manufacturer Part #
ESM-150S150DT
277 - 480Vac, 150W, 105 - 1500mA, 50-143V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Box | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Inventronics ESM-150S150DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics ESM-150S150DT - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 249VAC to 528VAC |
| Max Output Power: | 150W |
| Minimum Output Voltage: | 50V |
| Maximum Output Voltage: | 143V |
| Minimum Output Current: | 105mA |
| Maximum Output Current: | 1500mA |
| Efficiency: | 93% |
| IP Rating: | IP66 / IP67 |
| Is Dim to Off: | True |
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$33.67
3
$33.14
5
$32.90
10
$32.57
20+
$32.06
Product Variant Information section
Available Packaging
Package Qty:
20 per Box