text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-150H-24

100 - 277Vac, 151.2W, 6300mA, 12-24V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
MEAN WELL HLG-150H-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 151.2W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Minimum Output Current: 6300mA
Maximum Output Current: 6300mA
Input Power Factor: 0.9
Efficiency: 93%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,FCC,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.71
USD
Quantity
Unit Price
1
$62.71
2
$62.00
4
$61.31
5
$61.08
15+
$59.72
Product Variant Information section