text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-240H-20B

100 - 277Vac, 240W, 12000mA, 10-20V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-240H-20B - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 240W
Minimum Output Voltage: 10V
Maximum Output Voltage: 20V
Minimum Output Current: 12000mA
Maximum Output Current: 12000mA
Input Power Factor: 0.9
Efficiency: 92%
Number of Output Channels: 1
Certifications: CE,cUL,PSE,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.18
USD
Quantity
Unit Price
1
$93.18
2
$91.82
3
$91.03
4
$90.48
5+
$88.74
Product Variant Information section