text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-40H-48A

100 - 277Vac, 40.32W, 840mA, 28.8-48V, [Potentiome...], IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
MEAN WELL HLG-40H-48A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 40.32W
Minimum Output Voltage: 28.8V
Maximum Output Voltage: 48V
Minimum Output Current: 840mA
Maximum Output Current: 840mA
Input Power Factor: 0.9
Efficiency: 89.5%
Number of Output Channels: 1
Certifications: CE,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.70
USD
Quantity
Unit Price
1
$33.70
3
$33.17
5
$32.93
10
$32.61
20+
$32.10
Product Variant Information section