text.skipToContent text.skipToNavigation

Manufacturer Part #

PHB50W-1200-42

100 - 277Vac, 50.4W, 600 - 1200mA, 28-42V, [0-10V, TRI...], IP20 LED Driver

Product Specification Section
ERP Power PHB50W-1200-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 50.4W
Minimum Output Voltage: 28V
Maximum Output Voltage: 42V
Minimum Output Current: 600mA
Maximum Output Current: 1200mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: cUL,FCC,UL,UL Class P
Driver Class: Class II,Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Trailing Edge,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: True
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.09
USD
Quantity
Unit Price
1
$23.09
3
$22.78
5
$22.63
20
$22.24
30+
$21.99