text.skipToContent text.skipToNavigation

Manufacturer Part #

VLM100W-12

100 - 277Vac, 96W, 12V, IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
ERP Power VLM100W-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 96W
Output Voltage: 12V
Input Power Factor: 0.9
Efficiency: 92%
Certifications: CB,CE,cUL,FCC,UL,UL Class P
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
616
USA:
616
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.08
USD
Quantity
Unit Price
2
$19.04
4
$18.89
10
$18.70
25
$18.50
40+
$18.28
Product Variant Information section