text.skipToContent text.skipToNavigation

Manufacturer Part #

VLM40W-24

100 - 277Vac, 40W, 24V, IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Date Code:
Product Specification Section
ERP Power VLM40W-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 40W
Output Voltage: 24V
Input Power Factor: 0.9
Efficiency: 90%
Certifications: CB,CE,cUL,ENEC,UL
IP Rating: IP20
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,825.00
USD
Quantity
Unit Price
2
$18.39
4
$18.24
10
$18.05
25
$17.87
40+
$17.65