text.skipToContent text.skipToNavigation

Manufacturer Part #

E-TDA7375V

TDA7375 Series 18 V 2 x 37 W Dual / Quad Channel Power Amplifier - MULTIWATT-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-TDA7375V - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 4
Output Type: Stereo
Gain: 26dB
Supply Voltage-Max: 18V
Output Power: 7W
Output Impedance: 4Ω
Operating Temp Range: -40°C to +150°C
Power Supply Rejection Ratio: 50dB
Total Harmonic Distortion: 0.03%
Package Style:  MULTIWATT-15
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,550.00
USD
Quantity
Unit Price
10
$3.22
30
$3.18
100
$3.13
250
$3.10
750+
$3.02
Product Variant Information section