text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28108FBZ

ISL28108 Series 40 V Single Supply Rail-Rail Output Low Power Op Amp - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28108FBZ - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 1.2MHz
Average Bias Current-Max: 13nA
Supply Voltage: 3V to 40V
Common Mode Rejection Ratio: 119dB
Supply Current: 185µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 128dB
Operating Temp Range: -40°C to +125°C
Low Noise: 15.8nV/√Hz
Output Current: 30mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
980
Multiple Of:
98
Total
$1,626.80
USD
Quantity
Unit Price
98
$1.71
294
$1.69
490
$1.68
980
$1.66
1,960+
$1.64
Product Variant Information section