text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28230CBZ

ISL28230CBZ PB-FREE DUAL, MICRO-POWER, RRIO ZERO-DRIFT AMPS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28230CBZ - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 40µV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1940
Multiple Of:
97
Total
$1,736.30
USD
Quantity
Unit Price
97
$0.95
291
$0.93
485
$0.92
1,940
$0.895
2,910+
$0.875
Product Variant Information section