text.skipToContent text.skipToNavigation

Manufacturer Part #

LM224DTBR2G

LM224 Series 32 Vdc General Purpose SMT Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
onsemi LM224DTBR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Input Offset Voltage-Max: 5mV
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 32V
Common Mode Rejection Ratio: 85dB
Supply Current: 3mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -25°C to +85°C
DC Voltage Gain: 100dB
Output Current: 40mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.121
5,000
$0.12
10,000
$0.119
12,500
$0.118
37,500+
$0.115
Product Variant Information section