text.skipToContent text.skipToNavigation

Manufacturer Part #

LMC6482IST

Rail-to-rail 16V CMOS operational amplifier, dual, GBP 2.7MHz

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LMC6482IST - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Gain Bandwidth Product: 2.7MHz
Average Bias Current-Max: 200pA
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 98dB
Supply Current: 660µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 140dB
Output Current: 68mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,400.00
USD
Quantity
Unit Price
4,000+
$0.60
Product Variant Information section